- RS Stock No.:
- 174-9468
- Mfr. Part No.:
- SSL12-P4FP0-M00001
- Manufacturer:
- Amphenol Industrial
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Bag of 5)
€0.62
(exc. VAT)
€0.76
(inc. VAT)
Units | Per unit | Per Bag* |
5 + | €0.62 | €3.10 |
*price indicative |
- RS Stock No.:
- 174-9468
- Mfr. Part No.:
- SSL12-P4FP0-M00001
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol SSL12 series, 4 pins, snap in with latch, SSL1. 2 connector. It has plug connector gender and male pin contact gender with current rating of 5A and voltage rating of 250V.
IP68, mated waterproof rating, 1M depth of water in 24 hours
Thermoplastic housing
silicone grey seals
Copper alloy, gold plated pin
Temperature ranges between -40℃ to 105℃
Thermoplastic housing
silicone grey seals
Copper alloy, gold plated pin
Temperature ranges between -40℃ to 105℃
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Series | SSL12 |
Body Orientation | Straight |
Housing Material | Thermoplastic |
Termination Method | Crimp |