- RS Stock No.:
- 175-9982
- Mfr. Part No.:
- DF62W-3S-2.2C
- Manufacturer:
- Hirose
Temporarily out of stock - back order for despatch 13-05-2024, delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.948
(exc. VAT)
€1.166
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €0.948 | €4.74 |
25 - 45 | €0.77 | €3.85 |
50 - 120 | €0.746 | €3.73 |
125 + | €0.72 | €3.60 |
*price indicative |
- RS Stock No.:
- 175-9982
- Mfr. Part No.:
- DF62W-3S-2.2C
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
These connectors were designed to take full advantage of small/narrow spaces. The contacts are arranged in a grid pattern which shortens the diagonal distances and the body was slimmed down by creating smooth outer surfaces. This design helps to save precious space and makes these connectors virtually tangle free. There is no visible or exposed metal which would eliminate the possibility of electrical arcing between the connector and the inside of a metal conduit. Secure lock mechanism: The locking structure emits a clear tactile click upon lock completion. After completion, a second indicator can be utilized. The socket lock can be visually checked through the plug window after mating. These indicators function together to prevent incomplete mating.
Water resistant
Secure, positive lock with tactile click and visible lock confirmation
2-point contact structure is both highly reliable and vibration resistant
Easy assembly procedure
Pin count variations available in 2, 3, 4, 6 and 9 positions
Secure, positive lock with tactile click and visible lock confirmation
2-point contact structure is both highly reliable and vibration resistant
Easy assembly procedure
Pin count variations available in 2, 3, 4, 6 and 9 positions
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 2 |
Pitch | 2.2mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | DF62W |
For Use With | Wire-to-Wire Connectors |
Body Orientation | Straight |
Length | 7.5mm |
Width | 9.75mm |
Housing Material | PBT |