Samtec, IPBD Male Crimp Connector Housing, 4.19mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 180-0471
- Mfr. Part No.:
- IPBD-02-S-K
- Manufacturer:
- Samtec
Bulk discount available
Subtotal (1 pack of 10 units)*
€4.86
(exc. VAT)
€5.98
(inc. VAT)
In Stock
- 140 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 30 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | €0.486 | €4.86 |
50 - 90 | €0.461 | €4.61 |
100 - 190 | €0.317 | €3.17 |
200 - 490 | €0.31 | €3.10 |
500 + | €0.301 | €3.01 |
*price indicative
- RS Stock No.:
- 180-0471
- Mfr. Part No.:
- IPBD-02-S-K
- Manufacturer:
- Samtec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Samtec | |
Number of Contacts | 2 | |
Number of Rows | 1 | |
Pitch | 4.19mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | IPBD | |
For Use With | CC49 Series Socket Crimp Contact | |
Body Orientation | Straight | |
Width | 7.95mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand Samtec | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 4.19mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series IPBD | ||
For Use With CC49 Series Socket Crimp Contact | ||
Body Orientation Straight | ||
Width 7.95mm | ||
Housing Material PBT | ||