Login / Register to access your benefits
Recently searched

    Samtec, ISDF Male Crimp Connector Housing, 1.27mm Pitch, 5 Way, 1 Row

    Subtotal (1 tube of 48 units)**

    €86.59

    (exc. VAT)

    €106.51

    (inc. VAT)

    Add to Basket
    Select or type quantity
    96 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tube**
    48 +€1.804€86.592

    **price indicative

    RS Stock No.:
    180-4695
    Mfr. Part No.:
    ISDF-05-S-M
    Manufacturer:
    Samtec
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Samtec

    Number of Contacts

    5

    Number of Rows

    1

    Pitch

    1.27mm

    Gender

    Male

    Mounting Type

    Cable Mount

    Series

    ISDF

    For Use With

    CC03 Series Socket Crimp Contact

    Body Orientation

    Straight

    Width

    5.08mm

    Housing Material

    Black Liquid Crystal Polymer

    Related links