TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 181-4945
- Mfr. Part No.:
- 350810-1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
€2.86
(exc. VAT)
€3.52
(inc. VAT)
Limited stock
- 1,560 left, ready to ship from another location
- Plus 3,260 left, shipping from 01 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 95 | €0.572 | €2.86 |
100 - 370 | €0.41 | €2.05 |
375 - 1495 | €0.384 | €1.92 |
1500 - 2995 | €0.35 | €1.75 |
3000 + | €0.34 | €1.70 |
*price indicative
- RS Stock No.:
- 181-4945
- Mfr. Part No.:
- 350810-1
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 5 | |
Number of Rows | 1 | |
Pitch | 6.35mm | |
Gender | Female | |
Mounting Type | Panel Mount | |
Series | Universal MATE-N-LOK | |
For Use With | Centerline Soft Shell Pin & Socket Connector | |
Body Orientation | Straight | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 6.35mm | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Series Universal MATE-N-LOK | ||
For Use With Centerline Soft Shell Pin & Socket Connector | ||
Body Orientation Straight | ||
Housing Material Nylon | ||