Amphenol Communications Solutions, Minitek Pwr Male Connector Housing, 4.2mm Pitch, 24 Way, 2 Row
- RS Stock No.:
- 181-9737
- Mfr. Part No.:
- 10127815-24LF
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 pack of 10 units)**
€3.60
(exc. VAT)
€4.40
(inc. VAT)
820 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 + | €0.36 | €3.60 |
**price indicative
- RS Stock No.:
- 181-9737
- Mfr. Part No.:
- 10127815-24LF
- Manufacturer:
- Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Communications Solutions | |
Number of Contacts | 24 | |
Number of Rows | 2 | |
Pitch | 4.2mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | Minitek Pwr | |
For Use With | Wire to Board Connectors | |
Length | 51.6mm | |
Width | 11.7mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Manufacturer Amphenol Communications Solutions | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Minitek Pwr | ||
For Use With Wire to Board Connectors | ||
Length 51.6mm | ||
Width 11.7mm | ||
Housing Material Nylon | ||
Related links
- Amphenol Communications Solutions 4.2mm Pitch 2 Row
- Amphenol Communications Solutions 4.2mm Pitch 2 Row
- Amphenol Communications Solutions 3mm Pitch 2 Row
- Amphenol Communications Solutions 2mm Pitch 2 Row
- Amphenol Communications Solutions 3mm Pitch 2 Row
- Amphenol Communications Solutions 2mm Pitch 1 Row
- Amphenol Communications Solutions, Minitek Pwr Male Connector Housing
- Amphenol Communications Solutions 2mm Pitch 2 Row