Login / Register to access your benefits
Recently searched

    Hirose, DF51 Female Crimp Connector Housing, 2mm Pitch, 26 Way, 2 Row

    Bulk discount available

    Subtotal (1 tray of 100 units)**

    €20.80

    (exc. VAT)

    €25.60

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 29-05-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tray**
    100 - 400€0.208€20.80
    500 - 900€0.199€19.90
    1000 +€0.191€19.10

    **price indicative

    RS Stock No.:
    185-2251
    Mfr. Part No.:
    DF51-26DS-2C
    Manufacturer:
    Hirose
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Hirose

    Number of Contacts

    26

    Number of Rows

    2

    Pitch

    2mm

    Gender

    Female

    Mounting Type

    Cable Mount

    Series

    DF51

    For Use With

    DF51 Series Connectors

    Length

    37mm

    Width

    10.7mm

    Housing Material

    PBT

    Related links