- RS Stock No.:
- 199-9869
- Mfr. Part No.:
- SMS2R1
- Manufacturer:
- Souriau Sunbank by Eaton
730 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 10)
€1.052
(exc. VAT)
€1.294
(inc. VAT)
Units | Per unit | Per Bag* |
10 - 990 | €1.052 | €10.52 |
1000 + | €0.949 | €9.49 |
*price indicative |
- RS Stock No.:
- 199-9869
- Mfr. Part No.:
- SMS2R1
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
Product Details
The Souriau PCB Connector of SMS series is a female connector. The SMS series plastic rectangular connector with a quick coupling mechanism. This series is ideal for high density applications and tight space integration.
Operating temperature ranges from -55° +105°C
750 volts of working voltage
Can withstand 500 matings and unmatings
5000 MO of insulation resistance
750 volts of working voltage
Can withstand 500 matings and unmatings
5000 MO of insulation resistance
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Panel Mount |
Series | SMS |
Body Orientation | Straight |
Housing Material | Polyamide |