Login / Register to access your benefits
Recently searched

    TE Connectivity, AMPMODU Female PCB Connector Housing, 2mm Pitch, 16 Way, 1 Row

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    €6.96

    (exc. VAT)

    €8.56

    (inc. VAT)

    Add to Basket
    Select or type quantity
    4000 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    5 - 45€1.392€6.96
    50 +€1.28€6.40

    **price indicative

    RS Stock No.:
    205-6804
    Mfr. Part No.:
    1-2316102-6
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Number of Contacts

    16

    Number of Rows

    1

    Pitch

    2mm

    Gender

    Female

    Series

    AMPMODU

    Body Orientation

    Straight

    Related links