Wurth Elektronik, WR-MPC3 Male Housing Plug, 3mm Pitch, 7 Way, 1 Row
- RS Stock No.:
- 211-3292
- Mfr. Part No.:
- 66200711822
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 2 units)**
€3.35
(exc. VAT)
€4.12
(inc. VAT)
Temporarily out of stock - back order for despatch 29-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
2 - 8 | €1.675 | €3.35 |
10 - 48 | €1.56 | €3.12 |
50 - 98 | €1.445 | €2.89 |
100 - 198 | €1.36 | €2.72 |
200 + | €1.27 | €2.54 |
**price indicative
- RS Stock No.:
- 211-3292
- Mfr. Part No.:
- 66200711822
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Number of Contacts | 7 | |
Number of Rows | 1 | |
Pitch | 3mm | |
Gender | Male | |
Series | WR-MPC3 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Pitch 3mm | ||
Gender Male | ||
Series WR-MPC3 | ||
Body Orientation Straight | ||