Login / Register to access your benefits
Recently searched

    Wurth Elektronik, WR-MPC3 Male Housing Plug, 3mm Pitch, 8 Way, 1 Row

    Bulk discount available

    Subtotal (1 bag of 500 units)**

    €729.50

    (exc. VAT)

    €897.50

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 29-05-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    500 - 500€1.459€729.50
    1000 +€1.382€691.00

    **price indicative

    RS Stock No.:
    211-3296
    Mfr. Part No.:
    66200811822
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Wurth Elektronik

    Number of Contacts

    8

    Number of Rows

    1

    Pitch

    3mm

    Gender

    Male

    Series

    WR-MPC3

    Body Orientation

    Straight

    Related links