Wurth Elektronik, WR-MPC3 Male Housing Plug, 3mm Pitch, 24 Way, 2 Row
- RS Stock No.:
- 211-3367
- Mfr. Part No.:
- 66202421822
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 500 units)**
€852.50
(exc. VAT)
€1,048.50
(inc. VAT)
Temporarily out of stock - back order for despatch 13-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
500 - 500 | €1.705 | €852.50 |
1000 + | €1.615 | €807.50 |
**price indicative
- RS Stock No.:
- 211-3367
- Mfr. Part No.:
- 66202421822
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Number of Contacts | 24 | |
Number of Rows | 2 | |
Pitch | 3mm | |
Gender | Male | |
Series | WR-MPC3 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Gender Male | ||
Series WR-MPC3 | ||
Body Orientation Straight | ||