- RS Stock No.:
- 211-3575
- Mfr. Part No.:
- 688009113322
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 06-08-2024, delivery within 2 working days
Added
Price Each (In a Bag of 1000)
€0.365
(exc. VAT)
€0.449
(inc. VAT)
Units | Per unit | Per Bag* |
1000 - 1000 | €0.365 | €365.00 |
2000 + | €0.335 | €335.00 |
*price indicative |
- RS Stock No.:
- 211-3575
- Mfr. Part No.:
- 688009113322
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Wurth Elektronik WR-WTB 2.50 mm J Type female terminal housing has white colour. It comes with UL94 V-0 insulator flammability rating.
It has -25 up to +85 °C operating temperature
It is RoHS compliant
It is RoHS compliant
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Number of Rows | 1 |
Pitch | 2.5mm |
Gender | Female |
Series | WR-WTB |
Body Orientation | Straight |