TE Connectivity, 1-2834461 Female PCB Connector Housing, 1.8mm Pitch, 12 Way, 2 Row Horizontal
- RS Stock No.:
- 222-1049
- Mfr. Part No.:
- 1-2834461-2
- Manufacturer:
- TE Connectivity
Bulk discount available
Price Each (In a Pack of 5)**
€4.182
(exc. VAT)
€5.144
(inc. VAT)
400 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | €4.182 | €20.91 |
25 - 95 | €3.902 | €19.51 |
100 + | €3.656 | €18.28 |
**price indicative
Related links
- TE Connectivity 1.8mm Pitch 2 Row Horizontal
- TE Connectivity 1.8mm Pitch 2 Row Horizontal
- TE Connectivity 1.8mm Pitch 2 Row Horizontal
- Amphenol Communications Solutions 1.8mm Pitch 2 Row
- Amphenol Communications Solutions 1.8mm Pitch 2 Row
- JST 1.8mm Pitch 1 Row
- Molex 1.8mm Pitch 1 Row
- Molex 1.8mm Pitch 1 Row