Amphenol Communications Solutions Female Crimp Connector Housing, 3mm Pitch, 16 Way, 2 Row
- RS Stock No.:
- 236-8782
- Mfr. Part No.:
- 10161719-124GLF
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
Subtotal (1 pack of 400 units)**
€101.60
(exc. VAT)
€124.80
(inc. VAT)
Temporarily out of stock - back order for despatch 11-09-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
400 - 800 | €0.254 | €101.60 |
1200 + | €0.233 | €93.20 |
**price indicative
- RS Stock No.:
- 236-8782
- Mfr. Part No.:
- 10161719-124GLF
- Manufacturer:
- Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Communications Solutions | |
Number of Contacts | 16 | |
Number of Rows | 2 | |
Pitch | 3mm | |
Gender | Female | |
Select all | ||
---|---|---|
Manufacturer Amphenol Communications Solutions | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Gender Female | ||