Weidmuller Female PCB Connector Housing, 5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 241-0429
- Mfr. Part No.:
- 2790390000
- Manufacturer:
- Weidmüller
Subtotal (1 pack of 6 units)**
€15.35
(exc. VAT)
€18.88
(inc. VAT)
26 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €15.35 | €2.558 |
**price indicative
Related links
- Weidmuller Female PCB Connector Housing 2 Way, 1 Row
- Weidmuller Female PCB Connector Housing 5 Way, 1 Row
- Weidmuller Female PCB Connector Housing 4 Way, 1 Row
- Weidmuller Female PCB Connector Housing 3 Way, 1 Row
- Weidmuller Female PCB Connector Housing 6 Way, 1 Row
- Weidmuller Male PCB Connector Housing 2 Way, 1 Row
- Molex Female Crimp Connector Housing 2 Way, 1 Row
- JST 5mm Pitch 1 Row