Weidmuller Female PCB Header, 3.5mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 255-8165
- Mfr. Part No.:
- 1376320000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch when stock is available
Price 1 Tube of 50
€153.08
(exc. VAT)
€188.29
(inc. VAT)
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 + | €153.08 | €3.062 |
*price indicative
- RS Stock No.:
- 255-8165
- Mfr. Part No.:
- 1376320000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
The Weidmuller PCB plug-in connector is female header have closed side and THT solder connection.
Finger-safety on the PCB
Board-to-board component connection (with SL/SLSMT 3.50)
Wave soldering
Outlet direction 180° (standing, vertical to PCB)
Board-to-board component connection (with SL/SLSMT 3.50)
Wave soldering
Outlet direction 180° (standing, vertical to PCB)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 3.5mm |
Gender | Female |