- RS Stock No.:
- 255-8217
- Mfr. Part No.:
- 1630770000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch when stock is available
Price 1 Box of 42
€190.30
(exc. VAT)
€234.07
(inc. VAT)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €190.30 | €4.531 |
*price indicative
- RS Stock No.:
- 255-8217
- Mfr. Part No.:
- 1630770000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
The Weidmuller PCB plug-in connector female header for PCB mounting, the solder pin length is optimized for wave flow soldering.
Closed side
THT solder connection
Solder pin length - 3.2 mm
THT solder connection
Solder pin length - 3.2 mm
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 1 |
Pitch | 5.08mm |
Gender | Female |