Weidmuller Male PCB Header, 3.5mm Pitch, 10 Way, 1 Row
- RS Stock No.:
- 255-8257
- Mfr. Part No.:
- 1842620000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch when stock is available
Price 1 Box of 42
€137.00
(exc. VAT)
€168.51
(inc. VAT)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €137.00 | €3.262 |
*price indicative
- RS Stock No.:
- 255-8257
- Mfr. Part No.:
- 1842620000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Weidmuller PCB plug-in connector high-temperature-resistant male header, 3.50 mm pitch.
Plugging direction parallel 90 degree, straight 180 degree or angled 135 degree to PCB
Pin length 3.2 mm universal for all soldering methods
Pin length 1.5 mm optimised for reflow soldering methods
Pin length 3.2 mm universal for all soldering methods
Pin length 1.5 mm optimised for reflow soldering methods
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 1 |
Pitch | 3.5mm |
Gender | Male |