- RS Stock No.:
- 255-8259
- Mfr. Part No.:
- 1846140000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch when stock is available
Price 1 Box of 20
€108.87
(exc. VAT)
€133.91
(inc. VAT)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €108.87 | €5.444 |
*price indicative
- RS Stock No.:
- 255-8259
- Mfr. Part No.:
- 1846140000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Weidmuller PCB plug-in connector male plugs with clamping-yoke screw wire-connect system with clip-on feet for attaching the male plugs on rail the male plugs provide space for labelling and can be coded.
Clamping yoke connection
Clamping range max. 3.31 mm²
Clamping range max. 3.31 mm²
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 5.08mm |
Gender | Male |