- RS Stock No.:
- 255-8261
- Mfr. Part No.:
- 1846870000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch when stock is available
Price 1 Box of 60
€368.05
(exc. VAT)
€452.70
(inc. VAT)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €368.05 | €6.134 |
*price indicative
- RS Stock No.:
- 255-8261
- Mfr. Part No.:
- 1846870000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
The Weidmuller PCB plug-in connector female plugs with clamping-yoke screw connections for connecting wire, with straight 180° wire outlet direction and internal cross-connections between connections 1-2 and 3-4.
Number of poles 4
Clamping range max. 4 mm²
Clamping range max. 4 mm²
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 5.08mm |
Gender | Female |