- RS Stock No.:
- 255-8290
- Mfr. Part No.:
- 1974220000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch when stock is available
Price 1 Box of 50
€325.63
(exc. VAT)
€400.52
(inc. VAT)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €325.63 | €6.513 |
*price indicative
- RS Stock No.:
- 255-8290
- Mfr. Part No.:
- 1974220000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Weidmuller PCB plug-in connector high-temperature-resistant two-tier SCD-THR pin header for reflow soldering.
It allows you to use two interfaces on only one surface and with only one step in the work flow
Outlet direction 90° (recumbent)
Connections at the same level and with access That is flush over the front board
Space for labelling and coding
Outlet direction 90° (recumbent)
Connections at the same level and with access That is flush over the front board
Space for labelling and coding
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Number of Rows | 2 |
Pitch | 3.81mm |
Gender | Male |