Login / Register to access your benefits
Recently searched

    TE Connectivity, SGI2.0 Plug Connector Housing, 2mm Pitch, 5 Way, 1 Row

    Bulk discount available

    Subtotal (1 box of 2800 units)**

    €249.20

    (exc. VAT)

    €305.20

    (inc. VAT)

    Add to Basket
    Select or type quantity
    50400 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    2800 - 11200€0.089€249.20
    14000 - 25200€0.082€229.60
    28000 +€0.077€215.60

    **price indicative

    RS Stock No.:
    272-2698
    Mfr. Part No.:
    1-2350224-5
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Number of Contacts

    5

    Number of Rows

    1

    Pitch

    2mm

    Gender

    Plug

    Series

    SGI2.0

    Body Orientation

    Straight

    Length

    12.25mm

    Width

    6.12mm

    Housing Material

    PA GF

    Related links