TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 388-6093
- Mfr. Part No.:
- 925369-6
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 10 units)**
€14.62
(exc. VAT)
€17.98
(inc. VAT)
1410 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
10 + | €1.462 | €14.62 |
**price indicative
- RS Stock No.:
- 388-6093
- Mfr. Part No.:
- 925369-6
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Number of Contacts | 6 | |
Number of Rows | 1 | |
Pitch | 2.54mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | AMPMODU MOD IV | |
Body Orientation | Straight | |
Length | 15.24mm | |
Width | 2.94mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series AMPMODU MOD IV | ||
Body Orientation Straight | ||
Length 15.24mm | ||
Width 2.94mm | ||
Housing Material Nylon | ||