Login / Register to access your benefits
Recently searched

    TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 100 Way, 2 Row

    Subtotal (1 pack of 10 units)**

    €125.40

    (exc. VAT)

    €154.20

    (inc. VAT)

    Add to Basket
    Select or type quantity
    160 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 +€12.54€125.40

    **price indicative

    Packaging Options:
    RS Stock No.:
    454-3810
    Mfr. Part No.:
    5-925367-0
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Number of Contacts

    100

    Number of Rows

    2

    Pitch

    2.54mm

    Gender

    Female

    Series

    AMPMODU MOD IV

    Body Orientation

    Straight

    Length

    127mm

    Width

    5.5mm

    Housing Material

    Nylon

    Related links