TE Connectivity, Micro MATE-N-LOK Female Connector Housing, 3mm Pitch, 10 Way, 2 Row
- RS Stock No.:
- 495-9007
- Mfr. Part No.:
- 1-794617-0
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)**
€5.96
(exc. VAT)
€7.33
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 190 | €0.596 | €5.96 |
200 - 740 | €0.49 | €4.90 |
750 + | €0.429 | €4.29 |
**price indicative
- RS Stock No.:
- 495-9007
- Mfr. Part No.:
- 1-794617-0
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Number of Contacts | 10 | |
Number of Rows | 2 | |
Pitch | 3mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | Micro MATE-N-LOK | |
For Use With | Centerline Soft Shell Pin & Socket Connector | |
Body Orientation | Straight | |
Length | 16mm | |
Width | 11.7mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Micro MATE-N-LOK | ||
For Use With Centerline Soft Shell Pin & Socket Connector | ||
Body Orientation Straight | ||
Length 16mm | ||
Width 11.7mm | ||
Housing Material Nylon | ||