Login / Register to access your benefits
Recently searched

    TE Connectivity, Micro MATE-N-LOK Male Connector Housing, 3mm Pitch, 3 Way, 1 Row

    Subtotal (1 pack of 10 units)**

    €2.82

    (exc. VAT)

    €3.47

    (inc. VAT)

    Add to Basket
    Select or type quantity
    140 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 +€0.282€2.82

    **price indicative

    Packaging Options:
    RS Stock No.:
    495-9221
    Mfr. Part No.:
    1445048-3
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Number of Contacts

    3

    Number of Rows

    1

    Pitch

    3mm

    Gender

    Male

    Mounting Type

    Cable Mount

    Series

    Micro MATE-N-LOK

    For Use With

    Centerline Soft Shell Pin & Socket Connector

    Body Orientation

    Straight

    Housing Material

    Nylon

    Related links