- RS Stock No.:
- 718-9532
- Mfr. Part No.:
- 1-829264-0
- Manufacturer:
- TE Connectivity
54 In stock for delivery within 2 working days
Added
Price Each
€4.32
(exc. VAT)
€5.31
(inc. VAT)
Units | Per unit |
1 - 24 | €4.32 |
25 + | €4.14 |
- RS Stock No.:
- 718-9532
- Mfr. Part No.:
- 1-829264-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 2.54 mm AMPMODU HV100 PCB Sockets
AMPMODU HV100 PCB sockets with a 2.54mm centreline suitable for use in a wide range of applications. These AMPMODU HV100 PCB sockets are vertical mounting with a top entry. The solder legs have a kinked design enabling a secure retention to the PCB. The housings of these AMPMODU HV100 PCB sockets are made from UL 94V-0 flame retardant thermoplastic and incorporate board stand offs. These AMPMODU HV100 PCB sockets are available in two mounting heights enabling them to be used in stacking applications and have a choice of tin or gold contact plating
X 215297-X and X-215307-X have a mounting height of 7 mm
X-215299-X and X-215309-X have a mounting height of 8.5 mm
X 215297-X and X-215307-X have a mounting height of 7 mm
X-215299-X and X-215309-X have a mounting height of 8.5 mm
Features and Benefit
• Kinked solder legs for secure PCB retention
• UL 94V-0 flame retardant thermoplastic housings
• Board stand offs
• Range of stacking heights
• UL 94V-0 flame retardant thermoplastic housings
• Board stand offs
• Range of stacking heights
2.54mm TE Connectivity HV 100 Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | AMPMODU HV100 |
For Use With | PCB Connector |
Body Orientation | Straight |
Length | 25.4mm |
Width | 5.06mm |
Housing Material | PET |
- RS Stock No.:
- 718-9532
- Mfr. Part No.:
- 1-829264-0
- Manufacturer:
- TE Connectivity