Login / Register to access your benefits
Recently searched

    TE Connectivity, Economy Power Male Connector Housing, 3.96mm Pitch, 2 Way, 1 Row

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    €1.19

    (exc. VAT)

    €1.46

    (inc. VAT)

    Add to Basket
    Select or type quantity
    580 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 - 240€0.119€1.19
    250 - 990€0.108€1.08
    1000 - 4990€0.101€1.01
    5000 - 9990€0.095€0.95
    10000 +€0.09€0.90

    **price indicative

    Packaging Options:
    RS Stock No.:
    719-5177
    Mfr. Part No.:
    1-1123722-2
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Number of Contacts

    2

    Number of Rows

    1

    Pitch

    3.96mm

    Gender

    Male

    Series

    Economy Power

    For Use With

    Wire-to-Board Economy Power Connector

    Body Orientation

    Straight

    Length

    7.86mm

    Width

    10.5mm

    Housing Material

    Nylon

    Related links