Login / Register to access your benefits
Recently searched

    TE Connectivity, Multi-Interlock Mark II Female Connector Housing, 21 Way, 2 Row

    Bulk discount available

    Subtotal (1 unit)**

    €3.62

    (exc. VAT)

    €4.45

    (inc. VAT)

    Add to Basket
    Select or type quantity
    35 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 24€3.62
    25 - 74€2.98
    75 - 199€2.47
    200 - 399€2.10
    400 +€1.74

    **price indicative

    Packaging Options:
    RS Stock No.:
    719-8961
    Mfr. Part No.:
    172517-1
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Number of Contacts

    21

    Number of Rows

    2

    Gender

    Female

    Mounting Type

    Cable Mount

    Series

    Multi-Interlock Mark II

    For Use With

    Multi-Interlock Mark II Connector

    Body Orientation

    Straight

    Length

    87mm

    Width

    17.9mm

    Housing Material

    Nylon, Resin

    Related links