TE Connectivity, MULTILOCK 025/040 III Male Connector Housing, 2.2mm Pitch, 32 Way, 4 Row
- RS Stock No.:
- 719-9267
- Mfr. Part No.:
- 1123339-1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)**
€3.23
(exc. VAT)
€3.97
(inc. VAT)
Temporarily out of stock - back order for despatch 17-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €3.23 |
10 - 24 | €2.91 |
25 - 49 | €2.74 |
50 - 99 | €2.58 |
100 + | €2.42 |
**price indicative
- RS Stock No.:
- 719-9267
- Mfr. Part No.:
- 1123339-1
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Number of Contacts | 32 | |
Number of Rows | 4 | |
Pitch | 2.2mm | |
Gender | Male | |
Series | MULTILOCK 025/040 III | |
For Use With | Wire-to-Board Connector | |
Body Orientation | Straight | |
Length | 24.4mm | |
Width | 23mm | |
Housing Material | PC | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Number of Contacts 32 | ||
Number of Rows 4 | ||
Pitch 2.2mm | ||
Gender Male | ||
Series MULTILOCK 025/040 III | ||
For Use With Wire-to-Board Connector | ||
Body Orientation Straight | ||
Length 24.4mm | ||
Width 23mm | ||
Housing Material PC | ||
Related links
- TE Connectivity 2.2mm Pitch 4 Row
- TE Connectivity 2.2mm Pitch 2 Row
- TE Connectivity, MULTILOCK 025/040 III Automotive Connector Plug...
- TE Connectivity, MULTILOCK 025/040 III Automotive Connector Plug...
- TE Connectivity, MULTILOCK 025/040 III Automotive Connector Plug...
- TE Connectivity 2.2mm Pitch 2 Row
- TE Connectivity 2.2mm Pitch 1 Row
- TE Connectivity 2.2mm Pitch 2 Row