Login / Register to access your benefits
Recently searched

    Hirose, DF50 Female Connector Housing, 2mm Pitch, 50 Way, 2 Row

    Bulk discount available

    Subtotal (1 pack of 50 units)**

    €15.35

    (exc. VAT)

    €18.90

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 29-05-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    50 - 450€0.307€15.35
    500 - 2450€0.242€12.10
    2500 - 4950€0.162€8.10
    5000 - 9950€0.154€7.70
    10000 +€0.146€7.30

    **price indicative

    Packaging Options:
    RS Stock No.:
    873-5280
    Mfr. Part No.:
    DF50S-50DS-1C(15)
    Manufacturer:
    Hirose
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Hirose

    Number of Contacts

    50

    Number of Rows

    2

    Pitch

    2mm

    Gender

    Female

    Mounting Type

    Cable Mount

    Series

    DF50

    Body Orientation

    Straight

    Length

    27.28mm

    Width

    8.5mm

    Housing Material

    PBT

    Related links