DFRobot Wire to Board Cable, 200mm
- RS Stock No.:
- 201-8091
- Mfr. Part No.:
- FIT0514
- Manufacturer:
- DFRobot
Subtotal (1 unit)**
€6.00
(exc. VAT)
€7.38
(inc. VAT)
44 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €6.00 |
**price indicative
Related links
- ERNI Cable assembly, 200mm
- Molex 3 Way Female to 3 Way Pigtail Wire to Board Cable, 600mm
- Siemens Wire to Board Cable, 2.5m
- Molex 2 Way Male EXTreme Guardian to 2 Way Male Pigtail Wire to...
- Molex 2 Way Female Micro-One Unterminated Wire to Board Cable
- Molex Wire to Board Cable
- Molex 4 Way Male PicoBlade to 4 Way Male PicoBlade Wire to Board...
- Molex 5 Way Female to 5 Way Female Wire to Board Cable, 300mm