ERNI Cable assembly, 200mm
- RS Stock No.:
- 287-4286
- Mfr. Part No.:
- 173800-E
- Manufacturer:
- ERNI
Bulk discount available
Subtotal (1 box of 20 units)**
€390.56
(exc. VAT)
€480.38
(inc. VAT)
Temporarily out of stock - back order for despatch 11-11-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
20 - 20 | €19.528 | €390.56 |
40 - 60 | €18.196 | €363.92 |
80 + | €17.575 | €351.50 |
**price indicative
Related links
- ERNI Cable assembly, 200mm
- ERNI Cable assembly, 100mm
- ERNI 12 Series Ribbon Cable Assembly SFX IDC to AFU IDC
- ERNI SMC Series Ribbon Cable Assembly AU IDC to AUI IDC
- HellermannTyton Cable Tie 200mm x 5.4 mm, Black Nylon
- ERNI 8-Way IDC Connector Socket for Cable Mount 1-Row
- ERNI Flat Ribbon Cable 1.27mm Pitch AU IDC to IDC
- ERNI Flat Ribbon Cable 1.27mm Pitch AU IDC to IDC