- RS Stock No.:
- 686-1047
- Mfr. Part No.:
- 2058943-2
- Manufacturer:
- TE Connectivity
380 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.502
(exc. VAT)
€1.847
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 95 | €1.502 | €7.51 |
100 - 370 | €1.324 | €6.62 |
375 - 1495 | €1.288 | €6.44 |
1500 + | €1.256 | €6.28 |
*price indicative |
- RS Stock No.:
- 686-1047
- Mfr. Part No.:
- 2058943-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity 1.5 mm Mini-CT Cable Assemblies
1.5 mm Mini-CT wire to board cable assemblies consisting of a Mini-CT receptacle connector terminated with 158.80 mm pigtail leads. The Mini-CT receptacle connectors housings have a miniature compact design with a height of just 6 mm. The connector housings feature polarization to prevent mis-mating and feature a detent locking mechanism for a secure mating connection. These 1.5 mm Mini-CT crimp receptacle housings will mate with all the Mini-CT PCB headers. They are also suitable for use with the inverted SMT through board lighting connectors
Features and Benefits
• Compact design
• Polarization to prevent mis-mating
• Detent lock mechanism for secure connection
• Polarization to prevent mis-mating
• Detent lock mechanism for secure connection
Product Application Information
These miniature 1.5 mm Mini-CT cable assemblies are ideal for use in harness manufacture and can be used in a wide range of applications. These applications include business equipment, industrial machines, C-TV, Audio, air conditioning and LED lighting controls and illumination
TE Connectivity AMP mini CT Interconnection System
AMP Mini CT miniature interconnection system with a compact design and a 1.5 mm pitch. The AMP Mini CT connector system is for use in wire to board and wire to wire applications and has proven wire harness capability. The connector system consists of PCB and panel mounting headers and crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
Specifications
Attribute | Value |
---|---|
Connector 1 | Mini CT |
Connector 2 | Unterminated |
Connector 1 Gender | Female |
Connector 1 Number of Contacts | 3 |
Pitch | 1.5mm |
Voltage Rating | 70 V |
Current Rating | 3 A |
Cable Type | Connector Cable Assembly |
- RS Stock No.:
- 686-1047
- Mfr. Part No.:
- 2058943-2
- Manufacturer:
- TE Connectivity