Netgear ProSAFE WAC720 1 Port Wireless Access Point, 802.11ac, 10/100/1000Mbit/s
- RS Stock No.:
- 121-8154
- Mfr. Part No.:
- WAC720-10000S
- Manufacturer:
- Netgear
Stock information currently inaccessible
- RS Stock No.:
- 121-8154
- Mfr. Part No.:
- WAC720-10000S
- Manufacturer:
- Netgear
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| Model | ProSAFE WAC720 | |
| Network Speed | 10/100/1000Mbit/s | |
| WiFi Standard | 802.11ac | |
| WiFi Band | 2.4 GHz, 5 GHz | |
| Wireless Data Rate | 867Mbit/s | |
| Number of LAN Ports | 1 | |
| Dimensions | 197 x 197 x 40mm | |
| Weight | 726g | |
| Depth | 197mm | |
| Height | 40mm | |
| Width | 197mm | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
Model ProSAFE WAC720 | ||
Network Speed 10/100/1000Mbit/s | ||
WiFi Standard 802.11ac | ||
WiFi Band 2.4 GHz, 5 GHz | ||
Wireless Data Rate 867Mbit/s | ||
Number of LAN Ports 1 | ||
Dimensions 197 x 197 x 40mm | ||
Weight 726g | ||
Depth 197mm | ||
Height 40mm | ||
Width 197mm | ||
- COO (Country of Origin):
- CN
