- RS Stock No.:
- 202-2161
- Mfr. Part No.:
- DAP-3315
- Manufacturer:
- D-Link
Discontinued product
- RS Stock No.:
- 202-2161
- Mfr. Part No.:
- DAP-3315
- Manufacturer:
- D-Link
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The D-Link wireless N PoE outdoor access point is the ideal solution for expanding the coverage and signal strength of any wireless network. Multiple operating modes, network management tools, and security features give network administrators a wide range of choices for deploying the device, allowing for the addition of increased connectivity to wireless network-enabled devices.
4kV surge protection
15kV ESD protection
15kV ESD protection
Specifications
Attribute | Value |
---|---|
Model | Wireless N PoE Outdoor Access Point |
WiFi Standard | 802.11n |
Wireless Data Rate | 300Mbit/s |
WiFi Band | 2.4 GHz, 5 GHz |
Number of LAN Ports | 1 |