Netgear WiFi 6 AX1800 Mbps Wireless Access Point, 802.11n/g/b/ac/ax, 1800Mbit/s
- RS Stock No.:
- 252-2109
- Mfr. Part No.:
- WAX214-100EUS
- Manufacturer:
- Netgear
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-2109
- Mfr. Part No.:
- WAX214-100EUS
- Manufacturer:
- Netgear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| Model | WiFi 6 AX1800 Mbps | |
| WiFi Standard | 802.11n/g/b/ac/ax | |
| Network Speed | 1800Mbit/s | |
| Wireless Data Rate | 1800Mbit/s | |
| WiFi Band | 2.4 GHz, 5 GHz | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
Model WiFi 6 AX1800 Mbps | ||
WiFi Standard 802.11n/g/b/ac/ax | ||
Network Speed 1800Mbit/s | ||
Wireless Data Rate 1800Mbit/s | ||
WiFi Band 2.4 GHz, 5 GHz | ||
- COO (Country of Origin):
- TW
The Netgear WiFi 6 AX1800 PoE Wireless Access Point (AP) delivers 802.11ax high performance wireless connectivity for Small Office and Home Office (SOHO) deployments and supports dual band concurrent WiFi 6 operations at 2.4GHz and 5GHz with a combined throughput of 1.8Gbps (600Mbps at 2.4GHz and 1200Mbps at 5GHz). The WAX214 WiFi 6 Access Point provides standalone configuration with easy setup for a reliable, WiFi 6 802.11ax high performance, and cost effective wireless solution.
Simple setup in minutes with intuitive Graphical User Interface (GUI)
Comprehensive monitoring and management through a local web portal user interface
Supports wireless security features (WPA, WPA2 and WPA3)
MAC based Access Control List to protect against intruders
Block unwanted sites and services
Support latest WiFi 6 802.11ax wireless clients to achieve maximum speed
Backward compatible to allow legacy devices to connect at their fastest speed
Maximize coverage for optimal deployment for SOHO
Comprehensive monitoring and management through a local web portal user interface
Supports wireless security features (WPA, WPA2 and WPA3)
MAC based Access Control List to protect against intruders
Block unwanted sites and services
Support latest WiFi 6 802.11ax wireless clients to achieve maximum speed
Backward compatible to allow legacy devices to connect at their fastest speed
Maximize coverage for optimal deployment for SOHO
