D-Link DAP-2310 1 Port Wireless Access Point, 802.11b, 10/100/1000Mbit/s
- RS Stock No.:
- 820-0220
- Mfr. Part No.:
- DAP-2310/B
- Manufacturer:
- D-Link
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 820-0220
- Mfr. Part No.:
- DAP-2310/B
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Model | DAP-2310 | |
| Network Speed | 10/100/1000Mbit/s | |
| WiFi Standard | 802.11b | |
| Wireless Data Rate | 300Mbit/s | |
| WiFi Band | 2.4GHz | |
| Number of LAN Ports | 1 | |
| Dimensions | 111 x 148 x 28mm | |
| Weight | 238g | |
| Depth | 148mm | |
| Height | 28mm | |
| Width | 111mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Model DAP-2310 | ||
Network Speed 10/100/1000Mbit/s | ||
WiFi Standard 802.11b | ||
Wireless Data Rate 300Mbit/s | ||
WiFi Band 2.4GHz | ||
Number of LAN Ports 1 | ||
Dimensions 111 x 148 x 28mm | ||
Weight 238g | ||
Depth 148mm | ||
Height 28mm | ||
Width 111mm | ||
- COO (Country of Origin):
- TW
DAP-2310 Wireless N Access Point
D-Links DAP-2310 is an 802.11n Access Point ideal for any network administrator to create or expand the capacity of a wireless network. This Access Point is mainly used in high traffic areas such as airports, coffee shops, shopping centres, sporting venues, and university campus deployments. With transfer rates of up to 300 Mbps in the 2.4 GHz frequency range, users are able to connect with legacy 802.11b/g adapters in addition to the latest 802.11n adapters to enjoy faster downloads and instant communication
802.11n connectivity for increased network capacity
Up to 300 Mbps wireless speeds
Four products in one: Access Point, Wireless Client, WDS, WDS with AP
1 Gigabit Ethernet port for the fastest wired speeds
Multiple SSID for wireless network segmentation
VLAN support
WMM™ (Wireless Multi Media) to prioritise audio, video and voice applications
Enhanced security with RADIUS support
High power radio design
UK Plug
Up to 300 Mbps wireless speeds
Four products in one: Access Point, Wireless Client, WDS, WDS with AP
1 Gigabit Ethernet port for the fastest wired speeds
Multiple SSID for wireless network segmentation
VLAN support
WMM™ (Wireless Multi Media) to prioritise audio, video and voice applications
Enhanced security with RADIUS support
High power radio design
UK Plug
Note
UK Plug
D-Link Wireless
