- RS Stock No.:
- 122-0399
- Mfr. Part No.:
- IWTX4646BEEB240J50
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 122-0399
- Mfr. Part No.:
- IWTX4646BEEB240J50
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Vishay Wireless Charging Coil-IWTX Series
Vishay IWTX series wireless charging transmitter coils/ shields offer high permeability shielding for wireless charging. These wireless transmitters are of durable construction with high saturation powdered iron which is not affected by permanently located magnets.
Standards
AEC-Q200 qualified
RoHS compliant
RoHS compliant
Specifications
Attribute | Value |
---|---|
Inductance | 24 μH |
Function | Transmitter |
Maximum DC Current | 6A |
Maximum DC Resistance | 71mΩ |
Self Resonant Frequency | 7MHz |
Q Factor | 185 |
Series | IWTX-4646BE-50 |
Core Material | Ferrite Core |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Radial |
Inductance Tolerance | ±5 % |
Dimensions | 46 x 46 x 5.26mm |
Diameter | 43mm |
Width | 46mm |
Height | 5.26mm |
Length | 46mm |
- RS Stock No.:
- 122-0399
- Mfr. Part No.:
- IWTX4646BEEB240J50
- Manufacturer:
- Vishay