- RS Stock No.:
- 122-0400
- Mfr. Part No.:
- IWTX47R0BEEB240K11
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 122-0400
- Mfr. Part No.:
- IWTX47R0BEEB240K11
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Vishay Wireless Charging Coil-IWTX Series
Vishay IWTX series wireless charging transmitter coils/ shields offer high permeability shielding for wireless charging. These wireless transmitters are of durable construction with high saturation powdered iron which is not affected by permanently located magnets.
Standards
AEC-Q200 qualified
RoHS compliant
RoHS compliant
Specifications
Attribute | Value |
---|---|
Inductance | 24 μH |
Function | Transmitter |
Maximum DC Current | 7A |
Maximum DC Resistance | 38mΩ |
Self Resonant Frequency | 22MHz |
Q Factor | 190 |
Series | IWTX-47R0BE-11 |
Core Material | Ferrite Core |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Radial |
Inductance Tolerance | ±10 % |
Dimensions | 47 (Dia.) x 5.26mm |
Diameter | 47mm |
Height | 5.26mm |
- RS Stock No.:
- 122-0400
- Mfr. Part No.:
- IWTX47R0BEEB240K11
- Manufacturer:
- Vishay