- RS Stock No.:
- 178-4883
- Mfr. Part No.:
- RN131C/RM
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 178-4883
- Mfr. Part No.:
- RN131C/RM
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
RN-131 802.11b/g WiFi Modules
WLAN (Wireless Local Area Network) - Microchip Technology
Specifications
Attribute | Value |
---|---|
Supported Protocol | IEEE 802.11 |
Supported Security Standards | WEP, WPA, WPA2 |
Supported Bus Interfaces | GPIO, SPI, UART |
Supply Voltage | 3 to 3.7V |
Dimensions | 20 x 37 x 3.5mm |
Height | 3.5mm |
Length | 37mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Width | 20mm |