- RS Stock No.:
- 905-3066
- Mfr. Part No.:
- MRF24WN0MA-I/RM100
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 905-3066
- Mfr. Part No.:
- MRF24WN0MA-I/RM100
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MRF24WN0MA/MB 2.4 GHz 802.11b/g/n Wireless Modules
The Microchip MRF24WN0 is a family of 2.4GHz 802.11b/g/n Wireless Modules that integrate all the required RF components into one compact form factor. The module includes a Voltage Regulator, Crystal Oscillator, RF Matching Circuitry, Power Amplifier (PA), Low Noise Amplifier (LNA) and encryption support. Provided is a 4-wire SPI with which to interface to a host controller.
Two module variants are available; the MRF24WN0MA with Integral Antenna and the MRF24WN0MB with External Antenna Connection.
Two module variants are available; the MRF24WN0MA with Integral Antenna and the MRF24WN0MB with External Antenna Connection.
Features
Fully integrated wireless module
IEEE 802.11b/g/n compliant transceiver
2.4 GHz IEEE 802.11n Single Stream 1x1
4-Wire SPI Interface to Host Controller (including interrupt)
Works with Microchip's MPLAB® Harmony Integrated Software Framework
Compact surface mount module: 17.8 mm x 26.7 mm x 2.2 mm
Castellated surface mount pads for easy and reliable PCB mounting
Environmentally friendly, RoHS compliant
IEEE 802.11b/g/n compliant transceiver
2.4 GHz IEEE 802.11n Single Stream 1x1
4-Wire SPI Interface to Host Controller (including interrupt)
Works with Microchip's MPLAB® Harmony Integrated Software Framework
Compact surface mount module: 17.8 mm x 26.7 mm x 2.2 mm
Castellated surface mount pads for easy and reliable PCB mounting
Environmentally friendly, RoHS compliant
WLAN (Wireless Local Area Network) - Microchip Technology
Specifications
Attribute | Value |
---|---|
Supported Protocol | 802.11b/g/n |
Supported Security Standards | AES128 |
Supported Bus Interfaces | SPI |
Supply Voltage | 3.15 to 3.45V |
Dimensions | 17.8 x 26.7 x 2.2mm |
Height | 2.2mm |
Length | 26.7mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 17.8mm |