- RS Stock No.:
- 483-2924
- Manufacturer:
- RS PRO
20 In stock for delivery within 2 working days
Added
Price 1 Box of 50
€14.41
(exc. VAT)
€17.72
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 4 | €14.41 | €0.288 |
5 - 9 | €13.68 | €0.274 |
10 - 29 | €12.97 | €0.259 |
30 + | €12.10 | €0.242 |
*price indicative |
- RS Stock No.:
- 483-2924
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Slotted Head - A2 Stainless Steel
A2 grade 18/8 stainless steel (Type 304 S15)
Excellent durability in outdoor applications
Excellent durability in outdoor applications
Specifications
Attribute | Value |
---|---|
Thread Size | No. 10 |
Length Metric | 30mm |
Head Shape | Countersunk |
Drive Type | Slot |
Material | Stainless Steel |
Stainless Steel Type | A2 304 |