- RS Stock No.:
- 483-3179
- Manufacturer:
- RS PRO
11 Within 1 working day(s) (IE stock)
82 Within 2 working day(s) (EU stock)
Added
Price 1 Box of 50
€14.14
(exc. VAT)
€17.39
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 4 | €14.14 | €0.283 |
5 - 9 | €13.44 | €0.269 |
10 - 29 | €12.75 | €0.255 |
30 + | €11.89 | €0.238 |
*price indicative |
- RS Stock No.:
- 483-3179
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cross-recess Head - A2 Stainless Steel
A2 grade 18/8 stainless steel (Type 304 S15)
Excellent durability in outdoor applications
Excellent durability in outdoor applications
Specifications
Attribute | Value |
---|---|
Length Metric | 25mm |
Thread Size | 5mm |
Head Shape | Countersunk |
Drive Type | Pozidriv |
Material | Stainless Steel |
Stainless Steel Type | A2 304 |