ULTI-MATE Pozisquare Countersunk Steel Wood Screw Yellow Passivated, Zinc Plated, 4mm Thread, 25mm Length
- RS Stock No.:
- 493-4553
- Mfr. Part No.:
- ULT/050
- Manufacturer:
- ULTI-MATE
Temporarily out of stock - back order for despatch 08-05-2024, delivery within 2 working days
Added
Price 1 Box of 200
€15.83
(exc. VAT)
€19.47
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 4 | €15.83 | €0.079 |
5 - 9 | €15.07 | €0.075 |
10 - 29 | €14.24 | €0.071 |
30 + | €13.31 | €0.067 |
*price indicative |
- RS Stock No.:
- 493-4553
- Mfr. Part No.:
- ULT/050
- Manufacturer:
- ULTI-MATE
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
ULTI-MATE High Peformance Woodscrews
Pozisquare® driving recess allows high driving torque and "stick fit" between driver and screw
Made from hardened steel, zinc plated and yellow passivated with a waxed finish
Ribbed countersunk head
Fatter neck and thicker shank allow for a deeper recess and improved wall plug performance
Drills own pilot hole even in hardwoods, and reduces splitting
Single-start thread for better holding power and stripping resistance
Driver bit supplied with each box of screws
Made from hardened steel, zinc plated and yellow passivated with a waxed finish
Ribbed countersunk head
Fatter neck and thicker shank allow for a deeper recess and improved wall plug performance
Drills own pilot hole even in hardwoods, and reduces splitting
Single-start thread for better holding power and stripping resistance
Driver bit supplied with each box of screws
Specifications
Attribute | Value |
---|---|
Thread Size | 4mm |
Length Metric | 25mm |
Head Shape | Countersunk |
Drive Type | Pozisquare |
Material | Steel |
Finish | Yellow Passivated, Zinc Plated |
- RS Stock No.:
- 493-4553
- Mfr. Part No.:
- ULT/050
- Manufacturer:
- ULTI-MATE