Personal Bag Bolle Safety Black Small Parts Pouch 190 mm 100 mm

Subtotal (1 unit)*

€2.89

(exc. VAT)

€3.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.89

*price indicative

RS Stock No.:
273-5465
Mfr. Part No.:
ETUIFS
Manufacturer:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Product Type

Personal Bag

Bag Type

Small Parts Pouch

Colour

Black

Length

190mm

Width

100 mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Black microfibre bag for all types of spectacles


Bollé Safety has also a range of practical accessories that are perfect for making the best possible use of your goggles and glasses.