Tegera Polyester, Carbon Work Gloves, Size 10
- RS Stock No.:
- 126-668
- Mfr. Part No.:
- 801-10
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€24.62
(exc. VAT)
€30.28
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.62 | €2.052 |
*price indicative
- RS Stock No.:
- 126-668
- Mfr. Part No.:
- 801-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Polyester, Carbon | |
| EN 61340-5-1 Compliant | Yes | |
| Number of Gloves | 12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Polyester, Carbon | ||
EN 61340-5-1 Compliant Yes | ||
Number of Gloves 12 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera Polyester Size 5
- Tegera Polyester Size 12
- Tegera Carbon Size 10
- Tegera Carbon Size 10
- Tegera TEGERA Black Polyester Work Gloves Nitrile Coating
- Tegera Grey Fibreglass Thread Polyester Stainless Steel Fibre Yarn Work Gloves, Size 10
- Tegera Black HPPE Nylon Polyester Spandex Size 10,
- Tegera Black Grey Carbon Fibreglass Nylon Spandex Work Gloves
