Tegera TEGERA Black, Yellow Leather Anti-Vibration Work Gloves, Size 11
- RS Stock No.:
- 139-610
- Mfr. Part No.:
- 9182-11
- Manufacturer:
- Tegera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 139-610
- Mfr. Part No.:
- 9182-11
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Glove Size | 11 | |
| Primary Glove Application | Anti-Vibration | |
| Glove Material | Leather | |
| Main Colour of Glove | Black, Yellow | |
| Number of Gloves | 6Pairs | |
| Range | TEGERA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Glove Size 11 | ||
Primary Glove Application Anti-Vibration | ||
Glove Material Leather | ||
Main Colour of Glove Black, Yellow | ||
Number of Gloves 6Pairs | ||
Range TEGERA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
High level of protection
Related links
- Tegera TEGERA Black Size 9
- Tegera TEGERA Black Size 11
- Tegera TEGERA Black Spandex Work Gloves Nitrile Foam Coating
- Tegera TEGERA Black Nylon Work Gloves Nitrile Coating
- Tegera TEGERA Black Fibreglass Nylon Size 11 Polyurethane
- Tegera TEGERA Black Polyester Work Gloves Nitrile Coating
- Tegera TEGERA Black Nylon Work Gloves Polyurethane, Nitrile Coating
- Tegera TEGERA Black Size 11 Nitrile Foam, Nitrile Coating
