Tegera 957-8 Beige, Red Cotton, Polyurethane Work Gloves, Size 8

Subtotal (1 pack of 12 pairs)*

€170.64

(exc. VAT)

€209.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€170.64€14.22

*price indicative

RS Stock No.:
139-793
Mfr. Part No.:
957-8
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

8

Product Type

Work Gloves

Lining Material

Cotton

Material

Cotton, Polyurethane

Colour

Beige, Red

Series

957-8

Safety Standard

CAT II, EN 388:2016 + A1:2018, EN ISO 21420:2020, TC 019:2011

Resistance Features

Wet Environment

Number of Gloves

24

Mechanical Hazards EN 388

Yes

Standards/Approvals

Cat. II TP TC 019:2011, EN 388:2016+A1:2018, EN ISO 21420:2020

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.

CE compliance

Flexible

Good grip